CB3LV-3C-12M352000 | |
---|---|
DigiKey Part Number | 110-CB3LV-3C-12M352000TR-ND - Tape & Reel (TR) 110-CB3LV-3C-12M352000CT-ND - Cut Tape (CT) 110-CB3LV-3C-12M352000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-3C-12M352000 |
Description | XTAL OSC XO 12.3520MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.352 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3LV-3C-12M352000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12.352 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 12mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.50000 | ¥12.50 |
10 | ¥10.74600 | ¥107.46 |
50 | ¥9.68800 | ¥484.40 |
100 | ¥9.26800 | ¥926.80 |
500 | ¥8.36520 | ¥4,182.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.79366 | ¥8,793.66 |
2,000 | ¥8.41650 | ¥16,833.00 |
3,000 | ¥8.20393 | ¥24,611.79 |
5,000 | ¥7.94410 | ¥39,720.50 |
7,000 | ¥7.77778 | ¥54,444.46 |
10,000 | ¥7.60546 | ¥76,054.60 |