ATS111SM-1E | |
---|---|
DigiKey Part Number | CTX1068TR-ND - Tape & Reel (TR) CTX1068CT-ND - Cut Tape (CT) CTX1068DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS111SM-1E |
Description | CRYSTAL 11.0592MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 11.0592 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.437" L x 0.190" W (11.10mm x 4.83mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.89100 | ¥38.91 |
50 | ¥3.50560 | ¥175.28 |
100 | ¥3.11560 | ¥311.56 |
500 | ¥2.95964 | ¥1,479.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.49233 | ¥2,492.33 |
3,000 | ¥2.33657 | ¥7,009.71 |
5,000 | ¥2.25868 | ¥11,293.40 |
10,000 | ¥2.18080 | ¥21,808.00 |