OP262TRZ-EP-R7 | |
---|---|
DigiKey Part Number | OP262TRZ-EP-R7TR-ND - Tape & Reel (TR) OP262TRZ-EP-R7CT-ND - Cut Tape (CT) OP262TRZ-EP-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP262TRZ-EP-R7 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP262TRZ-EP-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 15 MHz | |
Current - Input Bias | 260 nA | |
Voltage - Input Offset | 325 µV | |
Current - Supply | 650µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.17000 | ¥94.17 |
10 | ¥85.03700 | ¥850.37 |
25 | ¥81.08320 | ¥2,027.08 |
100 | ¥70.40320 | ¥7,040.32 |
250 | ¥67.23896 | ¥16,809.74 |
500 | ¥61.30622 | ¥30,653.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥53.39575 | ¥53,395.75 |