416F48022IKR | |
---|---|
DigiKey Part Number | CTX1421TR-ND - Tape & Reel (TR) CTX1421CT-ND - Cut Tape (CT) CTX1421DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 416F48022IKR |
Description | CRYSTAL 48.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±20ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 416F48022IKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.88500 | ¥48.85 |
50 | ¥4.56460 | ¥228.23 |
100 | ¥4.03350 | ¥403.35 |
500 | ¥3.82084 | ¥1,910.42 |
1,000 | ¥3.18409 | ¥3,184.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.07797 | ¥9,233.91 |
6,000 | ¥2.97181 | ¥17,830.86 |
15,000 | ¥2.86568 | ¥42,985.20 |