ACDBQC70-HF | |
---|---|
DigiKey Part Number | 641-ACDBQC70-HFTR-ND - Tape & Reel (TR) 641-ACDBQC70-HFCT-ND - Cut Tape (CT) 641-ACDBQC70-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDBQC70-HF |
Description | DIODE SCHOTTKY 70V 70MA 0402C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0402C/SOD-923F | |
Operating Temperature - Junction | -65°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.02000 | ¥20.20 |
100 | ¥0.98520 | ¥98.52 |
500 | ¥0.82164 | ¥410.82 |
1,000 | ¥0.57091 | ¥570.91 |
2,000 | ¥0.49477 | ¥989.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.45896 | ¥2,294.80 |
10,000 | ¥0.38060 | ¥3,806.00 |
25,000 | ¥0.37388 | ¥9,347.00 |
50,000 | ¥0.33582 | ¥16,791.00 |
125,000 | ¥0.29105 | ¥36,381.25 |