405C35B12M00000 | |
---|---|
DigiKey Part Number | CTX639TR-ND - Tape & Reel (TR) CTX639CT-ND - Cut Tape (CT) CTX639DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 405C35B12M00000 |
Description | CRYSTAL 12.0000MHZ 13PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 13pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 405C35B12M00000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 13pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.94200 | ¥49.42 |
50 | ¥4.61720 | ¥230.86 |
100 | ¥4.08030 | ¥408.03 |
500 | ¥3.86566 | ¥1,932.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.22136 | ¥3,221.36 |
3,000 | ¥3.11403 | ¥9,342.09 |
5,000 | ¥3.00664 | ¥15,033.20 |
10,000 | ¥2.89926 | ¥28,992.60 |