403I35D25M00000 | |
---|---|
DigiKey Part Number | CTX1224TR-ND - Tape & Reel (TR) CTX1224CT-ND - Cut Tape (CT) CTX1224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 403I35D25M00000 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.24400 | ¥42.44 |
50 | ¥3.82720 | ¥191.36 |
100 | ¥3.65980 | ¥365.98 |
500 | ¥3.30104 | ¥1,650.52 |
1,000 | ¥3.15820 | ¥3,158.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.94486 | ¥8,834.58 |
6,000 | ¥2.81815 | ¥16,908.90 |
9,000 | ¥2.74671 | ¥24,720.39 |
15,000 | ¥2.65944 | ¥39,891.60 |
21,000 | ¥2.60356 | ¥54,674.76 |
30,000 | ¥2.54567 | ¥76,370.10 |