CVCO55BE-1550-2500 | |
---|---|
DigiKey Part Number | 744-1080-ND |
Manufacturer | |
Manufacturer Product Number | CVCO55BE-1550-2500 |
Description | VCO 2025MHZ 0.5-9.5V 12.7X12.7MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2025MHz Center Frequency 0.5 V ~ 9.5 V Voltage Controlled Oscillator 6 ±3 dBm -7 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
EDA/CAD Models | CVCO55BE-1550-2500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency Range | 1550 ~ 2500MHz | |
Frequency - Center | 2025MHz | |
Voltage - Supply | 10V | |
Tuning Voltage (VDC) | 0.5 V ~ 9.5 V | |
2nd Harmonic, Typ (dBc) | -7 | |
Icc Max | 13mA | |
Pushing (MHz/V) | 5 | |
Power (dBm) | 6 ±3 | |
Phase Noise Typ (dBc/Hz) | -95 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-QFN, Variant | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height | 0.150" (3.81mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥213.13000 | ¥213.13 |
5 | ¥203.43800 | ¥1,017.19 |
10 | ¥184.06400 | ¥1,840.64 |
25 | ¥174.37640 | ¥4,359.41 |
50 | ¥164.68860 | ¥8,234.43 |