CCPD-033-50-100.000 | |
---|---|
DigiKey Part Number | 744-1030-2-ND - Tape & Reel (TR) 744-1030-1-ND - Cut Tape (CT) 744-1030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CCPD-033-50-100.000 |
Description | XTAL OSC XO 100.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 88mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥34.26764 | ¥34,267.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.81000 | ¥45.81 |
10 | ¥43.27400 | ¥432.74 |
50 | ¥42.00300 | ¥2,100.15 |
100 | ¥40.09340 | ¥4,009.34 |
500 | ¥38.18412 | ¥19,092.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.44000 | ¥47.44 |
10 | ¥44.81000 | ¥448.10 |
50 | ¥43.49400 | ¥2,174.70 |
100 | ¥41.51650 | ¥4,151.65 |
500 | ¥39.53950 | ¥19,769.75 |