80-001430 | |
---|---|
DigiKey Part Number | 1057-80-001430-ND |
Manufacturer | |
Manufacturer Product Number | 80-001430 |
Description | DEV KIT WITH 5749-PM-4AA-RI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5749-PM-4AA-RI, AM5749 MitySOM ARM® Cortex®-A15 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A15 | |
Platform | - | |
Utilized IC / Part | 5749-PM-4AA-RI, AM5749 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,022.66000 | ¥9,022.66 |