80-000348 | |
---|---|
DigiKey Part Number | 80-000348-ND |
Manufacturer | |
Manufacturer Product Number | 80-000348 |
Description | AM1810 EVAL BRD |
Customer Reference | |
Detailed Description | AM1810 MitySOM ARM9 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MPU | |
Core Processor | ARM9 | |
Platform | - | |
Utilized IC / Part | AM1810 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,149.14000 | ¥6,149.14 |