1810-DG-225-RC | |
---|---|
DigiKey Part Number | 1810-DG-225-RC-ND |
Manufacturer | |
Manufacturer Product Number | 1810-DG-225-RC |
Description | IC MOD ARM926EJ-S 375MHZ 8KB |
Customer Reference | |
Detailed Description | MitySOM Embedded Module ARM926EJ-S, AM1810 Spartan-6, XC6SLX16 375MHz 8KB (Internal), 128MB (External) 256MB (NAND), 8MB (NOR) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Critical Link LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Module/Board Type | MPU, FPGA Core | |
Core Processor | ARM926EJ-S, AM1810 | |
Co-Processor | Spartan-6, XC6SLX16 | |
Speed | 375MHz | |
Flash Size | 256MB (NAND), 8MB (NOR) | |
RAM Size | 8KB (Internal), 128MB (External) | |
Connector Type | SO-DIMM-200 | |
Size / Dimension | 2.660" L x 2.000" W (67.60mm x 50.80mm) | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,420.09000 | ¥2,420.09 |