XPLBWT-00-0000-0000V60E1 | |
---|---|
DigiKey Part Number | 90-XPLBWT-00-0000-0000V60E1TR-ND - Tape & Reel (TR) 90-XPLBWT-00-0000-0000V60E1CT-ND - Cut Tape (CT) 90-XPLBWT-00-0000-0000V60E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPLBWT-00-0000-0000V60E1 |
Description | LED XLAMP WHITE 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-L2 White 2.82V 1.05A 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.05A | |
Voltage - Forward (Vf) (Typ) | 2.82V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | - | |
Current - Max | 3A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.111" (2.81mm) | |
Thermal Resistance of Package | 2.2°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.96000 | ¥31.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥23.14252 | ¥11,571.26 |
1,000 | ¥21.33814 | ¥21,338.14 |