XPGDWT-01-0000-00EBE

DigiKey Part Number
90-XPGDWT-01-0000-00EBETR-ND - Tape & Reel (TR)
90-XPGDWT-01-0000-00EBECT-ND - Cut Tape (CT)
90-XPGDWT-01-0000-00EBEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPGDWT-01-0000-00EBE
Description
LED XLAMP WHITE 1414
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-G3 White 2.7V 350mA 125° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.7V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
-
Current - Max
2A
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
3°C/W
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.60000¥13.60
10¥12.92200¥129.22
50¥12.55460¥627.73
100¥11.56170¥1,156.17
200¥10.51430¥2,102.86
500¥9.84780¥4,923.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥9.09630¥9,096.30
Manufacturers Standard Package