XPGEWT-02-0000-00000HK7E | |
---|---|
DigiKey Part Number | 90-XPGEWT-02-0000-00000HL7ETR-ND - Tape & Reel (TR) 90-XPGEWT-02-0000-00000HK7ECT-ND - Cut Tape (CT) 90-XPGEWT-02-0000-00000HK7EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGEWT-02-0000-00000HK7E |
Description | LED XLAMP WARM WHT 3000K 1414 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G4 White, Warm 3000K 5-Step MacAdam Ellipse 2.8V 700mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K 5-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 295lm (290lm ~ 300lm) | |
Flux @ 25°C, Current - Test | 316lm (Typ) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 151 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 3A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 1.3°C/W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.81000 | ¥15.81 |
10 | ¥15.02200 | ¥150.22 |
50 | ¥14.59480 | ¥729.74 |
100 | ¥13.44040 | ¥1,344.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥12.22304 | ¥3,055.76 |
500 | ¥11.44808 | ¥5,724.04 |
1,250 | ¥10.62673 | ¥13,283.41 |