XPGEWT-01-0000-000000RE2 | |
---|---|
DigiKey Part Number | 90-XPGEWT-01-0000-000000RE2TR-ND - Tape & Reel (TR) 90-XPGEWT-01-0000-000000RE2CT-ND - Cut Tape (CT) 90-XPGEWT-01-0000-000000RE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGEWT-01-0000-000000RE2 |
Description | LED XLAMP COOL WHITE 5700K 1414 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G4 White, Cool 5700K 2.8V 700mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | 355lm (350lm ~ 360lm) | |
Flux @ 25°C, Current - Test | 382lm (Typ) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 181 lm/W | |
CRI (Color Rendering Index) | 70 (Typ) | |
Current - Max | 3A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 1.3°C/W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.77000 | ¥13.77 |
10 | ¥13.08300 | ¥130.83 |
50 | ¥12.71100 | ¥635.55 |
100 | ¥11.70620 | ¥1,170.62 |
200 | ¥10.64565 | ¥2,129.13 |
500 | ¥9.97090 | ¥4,985.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.18140 | ¥9,181.40 |