MLBAWT-A1-0000-000WE3 | |
---|---|
DigiKey Part Number | MLBAWT-A1-0000-000WE3TR-ND - Tape & Reel (TR) MLBAWT-A1-0000-000WE3CT-ND - Cut Tape (CT) MLBAWT-A1-0000-000WE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLBAWT-A1-0000-000WE3 |
Description | LED XLAMP COOL WHITE 5000K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® ML-B White, Cool 5000K 3.3V 80mA 120° 4-SMD, J-Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 27lm (24lm ~ 31lm) | |
Current - Test | 80mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 102 lm/W | |
CRI (Color Rendering Index) | 75 (Typ) | |
Current - Max | 175mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, J-Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.138" L x 0.124" W (3.50mm x 3.15mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Thermal Resistance of Package | 25°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.26100 | ¥22.61 |
50 | ¥2.19680 | ¥109.84 |
100 | ¥2.02330 | ¥202.33 |
200 | ¥1.84010 | ¥368.02 |
500 | ¥1.72336 | ¥861.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,400 | ¥1.61523 | ¥2,261.32 |
35,000 | ¥1.53023 | ¥53,558.05 |