CLMVC-FKA-CL1D1L71BB7C3C3

DigiKey Part Number
CLMVC-FKA-CL1D1L71BB7C3C3TR-ND - Tape & Reel (TR)
CLMVC-FKA-CL1D1L71BB7C3C3CT-ND - Cut Tape (CT)
CLMVC-FKA-CL1D1L71BB7C3C3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLMVC-FKA-CL1D1L71BB7C3C3
Description
LED RGB CLEAR 4PLCC SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3V Green, 3V Blue 4-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CLMVC-FKA-CL1D1L71BB7C3C3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2V Red, 3V Green, 3V Blue
Current - Test
20mA Red, 10mA Green, 10mA Blue
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.00mm L x 2.00mm W
Height (Max)
1.00mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.96000¥1.96
10¥1.80200¥18.02
100¥1.66710¥166.71
1,000¥1.49094¥1,490.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
12,800¥1.49095¥19,084.16
Manufacturers Standard Package