ENDER-3 S1 PRO | |
---|---|
DigiKey Part Number | 4095-ENDER-3S1PRO-ND |
Manufacturer | |
Manufacturer Product Number | ENDER-3 S1 PRO |
Description | 300C HIGH-TEMP,TPU,PETG SUPPORTE |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Creality 3D Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Working Dimensions | 8.661" x 8.661" x 10.630" (220.00mm x 220.00mm x 270.00mm) | |
Interface | SD, USB | |
Voltage - Supply | 100 ~ 120VAC, 220 ~ 240VAC, 24VDC | |
Contents | 3D Printer, PLA Filament, SD Card |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,682.98000 | ¥2,682.98 |
10 | ¥2,587.20100 | ¥25,872.01 |
25 | ¥2,548.87200 | ¥63,721.80 |