ENDER-3 S1 PLUS | |
---|---|
DigiKey Part Number | 4095-ENDER-3S1PLUS-ND |
Manufacturer | |
Manufacturer Product Number | ENDER-3 S1 PLUS |
Description | LARGE PRINTING SIZE,300*300*300M |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Creality 3D Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Working Dimensions | 11.811" x 11.811" x 11.811" (300.00mm x 300.00mm x 300.00mm) | |
Interface | SD, USB | |
Voltage - Supply | 24V | |
Contents | 3D Printer, SD Card |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,630.44000 | ¥3,630.44 |
10 | ¥3,576.64900 | ¥35,766.49 |