RM-TE0123 | |
---|---|
DigiKey Part Number | 1942-RM-TE0123-ND |
Manufacturer | |
Manufacturer Product Number | RM-TE0123 |
Description | POLYMAKER POLYFLEX TPU95 FILAMEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament Yellow (True Yellow) TPU (Thermoplastic Polyurethane) 0.070" (1.75mm) 1.653 lb (750.0 g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LulzBot | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filament Material | TPU (Thermoplastic Polyurethane) | |
Color | Yellow (True Yellow) | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 1.653 lb (750.0 g) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | 1.24g/cm³ | |
Operating Temperature | 225°C | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥254.95000 | ¥254.95 |