RR122-3C62-511 | |
---|---|
DigiKey Part Number | 306-RR122-3C62-511TR-ND - Tape & Reel (TR) 306-RR122-3C62-511CT-ND - Cut Tape (CT) 306-RR122-3C62-511DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR122-3C62-511 |
Description | MAG SWITCH LATCH/BIPLR SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Bipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch, Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | -1.0mT Trip, 1.0mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply (Max) | 1.9µA (Typ) | |
Current - Output (Max) | 20mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.55000 | ¥6.55 |
10 | ¥4.88800 | ¥48.88 |
25 | ¥3.91040 | ¥97.76 |
100 | ¥3.58500 | ¥358.50 |
500 | ¥3.01488 | ¥1,507.44 |
1,000 | ¥2.86916 | ¥2,869.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.86916 | ¥8,607.48 |