9401-12-00-TR | |
---|---|
DigiKey Part Number | 306-1404-2-ND - Tape & Reel (TR) 306-1404-1-ND - Cut Tape (CT) 306-1404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9401-12-00-TR |
Description | RELAY REED SPST 500MA 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 14.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 0.4 ms | |
Release Time | 0.2 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 825 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.99000 | ¥85.99 |
10 | ¥80.64200 | ¥806.42 |
25 | ¥71.67840 | ¥1,791.96 |
50 | ¥68.09580 | ¥3,404.79 |
100 | ¥64.51240 | ¥6,451.24 |
250 | ¥57.34408 | ¥14,336.02 |
500 | ¥53.76014 | ¥26,880.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥50.17606 | ¥50,176.06 |