2904-05-421 | |
---|---|
DigiKey Part Number | 306-1253-ND |
Manufacturer | |
Manufacturer Product Number | 2904-05-421 |
Description | RELAY RF SPST-NO 500MA 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 13.5 mA | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.1 ms | |
Features | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | 370 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.18000 | ¥144.18 |
10 | ¥128.19400 | ¥1,281.94 |
29 | ¥121.78310 | ¥3,531.71 |
58 | ¥115.37379 | ¥6,691.68 |
116 | ¥108.96448 | ¥12,639.88 |
261 | ¥99.35011 | ¥25,930.38 |
522 | ¥92.94036 | ¥48,514.87 |