ZUS102412 | |
---|---|
DigiKey Part Number | 1776-1823-ND |
Manufacturer | |
Manufacturer Product Number | ZUS102412 |
Description | DC DC CONVERTER 12V |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 900mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 900mA | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | OCP | |
Operating Temperature | -20°C ~ 71°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.77" L x 1.38" W x 0.28" H (45.0mm x 35.0mm x 7.0mm) | |
Supplier Device Package | - |