SUW32415B | |
---|---|
DigiKey Part Number | 1776-2841-ND |
Manufacturer | |
Manufacturer Product Number | SUW32415B |
Description | DC DC CONVERTER +/-15V 3W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 0.94" L x 0.59" W x 0.26" H (24.0mm x 15.1mm x 6.5mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.37000 | ¥141.37 |
5 | ¥140.25200 | ¥701.26 |
10 | ¥139.16800 | ¥1,391.68 |
25 | ¥136.99040 | ¥3,424.76 |
50 | ¥130.46880 | ¥6,523.44 |
100 | ¥119.59610 | ¥11,959.61 |
250 | ¥117.42160 | ¥29,355.40 |
500 | ¥115.68202 | ¥57,841.01 |