SUS1R51205C | |
---|---|
DigiKey Part Number | 1776-1688-ND |
Manufacturer | |
Manufacturer Product Number | SUS1R51205C |
Description | DC DC CONVERTER 5V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 300mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | SUS1R51205C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 300mA | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | OCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 0.84" L x 0.48" W x 0.26" H (21.4mm x 12.2mm x 6.5mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.51000 | ¥115.51 |
5 | ¥114.59200 | ¥572.96 |
10 | ¥113.72200 | ¥1,137.22 |
25 | ¥111.97520 | ¥2,799.38 |
40 | ¥108.47400 | ¥4,338.96 |
80 | ¥97.97688 | ¥7,838.15 |
230 | ¥96.22748 | ¥22,132.32 |
440 | ¥94.47786 | ¥41,570.26 |