MGS100515 | |
---|---|
DigiKey Part Number | 1776-1059-ND |
Manufacturer | |
Manufacturer Product Number | MGS100515 |
Description | DC DC CONVERTER 15V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 700mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGS100515 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 700mA | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥235.79000 | ¥235.79 |
5 | ¥233.99600 | ¥1,169.98 |
10 | ¥232.17300 | ¥2,321.73 |
25 | ¥228.54440 | ¥5,713.61 |
50 | ¥217.66160 | ¥10,883.08 |
100 | ¥199.52370 | ¥19,952.37 |
250 | ¥195.89612 | ¥48,974.03 |