MGFS1R54805 | |
---|---|
DigiKey Part Number | 1776-1961-ND |
Manufacturer | |
Manufacturer Product Number | MGFS1R54805 |
Description | DC DC CONVERTER 5V 1.5W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 300mA 18V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGFS1R54805 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 300mA | |
Power (Watts) | 1.5 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.90000 | ¥111.90 |
5 | ¥111.06200 | ¥555.31 |
10 | ¥110.21700 | ¥1,102.17 |
30 | ¥108.52533 | ¥3,255.76 |
50 | ¥105.13320 | ¥5,256.66 |
100 | ¥94.95870 | ¥9,495.87 |
250 | ¥93.26304 | ¥23,315.76 |
500 | ¥91.56756 | ¥45,783.78 |