GMA300F-24 | |
---|---|
DigiKey Part Number | 1776-2024-ND |
Manufacturer | |
Manufacturer Product Number | GMA300F-24 |
Description | AC/DC CONVERTER 24V 300W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | GMA300F-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 12.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 93% | |
Operating Temperature | -20°C ~ 70°C | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.31" H (101.6mm x 50.8mm x 33.3mm) | |
Approval Agency | CE, cURus | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,370.87000 | ¥1,370.87 |
5 | ¥1,328.05000 | ¥6,640.25 |
10 | ¥1,285.20400 | ¥12,852.04 |
25 | ¥1,242.36360 | ¥31,059.09 |
50 | ¥1,199.52300 | ¥59,976.15 |