CHS604812 | |
---|---|
DigiKey Part Number | 1776-1180-ND |
Manufacturer | |
Manufacturer Product Number | CHS604812 |
Description | DC DC CONVERTER 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 6A 36V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | CHS604812 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 92.5% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 0.92" L x 0.75" W x 0.50" H (23.4mm x 19.1mm x 12.7mm) | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥344.98000 | ¥344.98 |
5 | ¥342.25000 | ¥1,711.25 |
10 | ¥339.55800 | ¥3,395.58 |
25 | ¥328.77320 | ¥8,219.33 |
50 | ¥312.60480 | ¥15,630.24 |
100 | ¥291.04580 | ¥29,104.58 |
250 | ¥286.73400 | ¥71,683.50 |