BRFS100 | |
---|---|
DigiKey Part Number | 1776-1109-ND |
Manufacturer | |
Manufacturer Product Number | BRFS100 |
Description | DC DC CONVERTER 0.7-2V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 2V 100A 4.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | BRFS100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Surface Mount | |
Package / Case | 20-SMD Module | |
Size / Dimension | 1.50" L x 1.09" W x 0.33" H (38.0mm x 27.7mm x 8.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥498.81000 | ¥498.81 |
5 | ¥494.93400 | ¥2,474.67 |
10 | ¥491.02700 | ¥4,910.27 |
25 | ¥475.44240 | ¥11,886.06 |
50 | ¥452.05840 | ¥22,602.92 |
100 | ¥420.88190 | ¥42,088.19 |