VR1A | |
---|---|
DigiKey Part Number | 338-4179-ND |
Manufacturer | |
Manufacturer Product Number | VR1A |
Description | MOUNTING CLAMP VERTICAL 1IN DIA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | Round Can Types | |
Device Size | 1.000" Dia (25.4mm) | |
Specifications | Screw Clamp Type Bracket |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.53000 | ¥47.53 |
10 | ¥41.23000 | ¥412.30 |
50 | ¥37.00320 | ¥1,850.16 |
100 | ¥32.13970 | ¥3,213.97 |
500 | ¥29.07354 | ¥14,536.77 |
1,000 | ¥26.95903 | ¥26,959.03 |
2,500 | ¥26.43045 | ¥66,076.12 |