T6W3NR-F | |
---|---|
DigiKey Part Number | T6W3NR-F-ND |
Manufacturer | |
Manufacturer Product Number | T6W3NR-F |
Description | CAP FILM 3UF 10% 600VDC RADIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 3 µF Film Capacitor 600V Paper, Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Chassis Mount, Requires Holder/Bracket | |
Package / Case | ||
Size / Dimension | 2.160" L x 1.310" W (54.86mm x 33.27mm), Lip | |
Height - Seated (Max) | 2.440" (61.98mm) | |
Termination | Threaded, Male | |
Lead Spacing | 0.810" (20.57mm) | |
Applications | EMI, RFI Suppression | |
Ratings | - | |
Features | High Temperature |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥465.09530 | ¥46,509.53 |