CD19FD751FO3F | |
---|---|
DigiKey Part Number | 338-3050-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD751FO3F |
Description | CAP MICA 750PF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 750 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 750 pF | |
Tolerance | ±1% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.650" L x 0.209" W (16.50mm x 5.30mm) | |
Height - Seated (Max) | 0.512" (13.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.34000 | ¥49.34 |
10 | ¥42.42700 | ¥424.27 |
50 | ¥38.48120 | ¥1,924.06 |
100 | ¥31.77160 | ¥3,177.16 |
500 | ¥27.62762 | ¥13,813.81 |
1,000 | ¥25.65423 | ¥25,654.23 |
2,500 | ¥25.16087 | ¥62,902.17 |