CD15ED820GO3F | |
---|---|
DigiKey Part Number | CD15ED820GO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD15ED820GO3F |
Description | CAP MICA 82PF 2% 500V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 82 pF | |
Tolerance | ±2% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.449" L x 0.181" W (11.40mm x 4.60mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.61000 | ¥31.61 |
10 | ¥24.27600 | ¥242.76 |
50 | ¥21.92760 | ¥1,096.38 |
100 | ¥18.86790 | ¥1,886.79 |
500 | ¥14.78812 | ¥7,394.06 |
1,000 | ¥13.76817 | ¥13,768.17 |
2,500 | ¥13.25829 | ¥33,145.72 |
5,000 | ¥13.00331 | ¥65,016.55 |