AFK476M16D16T-F | |
---|---|
DigiKey Part Number | 338-2197-2-ND - Tape & Reel (TR) 338-2197-1-ND - Cut Tape (CT) 338-2197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK476M16D16T-F |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 360mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Impedance | 360 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.307" W (6.60mm x 7.80mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥5.22100 | ¥52.21 |
50 | ¥4.56800 | ¥228.40 |
100 | ¥3.72150 | ¥372.15 |
500 | ¥3.04486 | ¥1,522.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.62188 | ¥2,621.88 |
2,000 | ¥2.45276 | ¥4,905.52 |
5,000 | ¥2.32587 | ¥11,629.35 |
10,000 | ¥2.24130 | ¥22,413.00 |
25,000 | ¥2.15672 | ¥53,918.00 |