AFK106M25B12T-F | |
---|---|
DigiKey Part Number | 338-2132-2-ND - Tape & Reel (TR) 338-2132-1-ND - Cut Tape (CT) 338-2132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK106M25B12T-F |
Description | CAP ALUM 10UF 20% 25V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.35Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | AFK106M25B12T-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 1.35Ohm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 67.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 90 mA @ 100 kHz | |
Impedance | 1.35 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.217" W (4.30mm x 5.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥3.48900 | ¥34.89 |
50 | ¥2.77980 | ¥138.99 |
100 | ¥2.29550 | ¥229.55 |
500 | ¥1.79318 | ¥896.59 |
1,000 | ¥1.52423 | ¥1,524.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.43458 | ¥2,869.16 |
4,000 | ¥1.34491 | ¥5,379.64 |
10,000 | ¥1.25525 | ¥12,552.50 |
14,000 | ¥1.23283 | ¥17,259.62 |
50,000 | ¥1.16558 | ¥58,279.00 |