381LR152M200K052 | |
---|---|
DigiKey Part Number | 338-2484-ND |
Manufacturer | |
Manufacturer Product Number | 381LR152M200K052 |
Description | CAP ALUM 1500UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 99mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 99mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.56 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.06 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.97000 | ¥62.97 |
10 | ¥54.55400 | ¥545.54 |
80 | ¥42.52475 | ¥3,401.98 |
560 | ¥38.46777 | ¥21,541.95 |
1,040 | ¥35.67011 | ¥37,096.91 |