DCP-USBAB-USBB | |
---|---|
DigiKey Part Number | SC1584-ND |
Manufacturer | |
Manufacturer Product Number | DCP-USBAB-USBB |
Description | ADAPTER USB A RCPT TO USB B RCPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-B (USB TYPE-B), Receptacle Panel Mount, Bulkhead - Front Side Nut |
Datasheet | Datasheet |
EDA/CAD Models | DCP-USBAB-USBB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conxall/Switchcraft | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-B (USB TYPE-B), Receptacle | |
Mounting Type | Panel Mount, Bulkhead - Front Side Nut | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.00000 | ¥166.00 |
10 | ¥145.34600 | ¥1,453.46 |
25 | ¥139.06440 | ¥3,476.61 |
50 | ¥134.57840 | ¥6,728.92 |
100 | ¥130.09170 | ¥13,009.17 |
250 | ¥122.91424 | ¥30,728.56 |
500 | ¥119.32540 | ¥59,662.70 |