DCC-USBAB-180 | |
---|---|
DigiKey Part Number | SC1590-ND |
Manufacturer | |
Manufacturer Product Number | DCC-USBAB-180 |
Description | CONN PLUG USB2.0 TYPEA 4POS SLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | DCC-USBAB-180 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conxall/Switchcraft | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | - | |
Features | Circular Bayonet Coupling | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Operating Temperature | 0°C ~ 50°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | - | |
Mating Cycles | 350 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.77000 | ¥103.77 |
10 | ¥91.99600 | ¥919.96 |
25 | ¥88.46240 | ¥2,211.56 |
50 | ¥84.92240 | ¥4,246.12 |
100 | ¥80.20450 | ¥8,020.45 |
250 | ¥73.12768 | ¥18,281.92 |
500 | ¥68.40984 | ¥34,204.92 |
1,000 | ¥62.74841 | ¥62,748.41 |