7251-4PG-300 | |
---|---|
DigiKey Part Number | SC2214-ND |
Manufacturer | |
Manufacturer Product Number | 7251-4PG-300 |
Description | CONN RCPT MALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Circuit Board, Solder |
Datasheet | Datasheet |
EDA/CAD Models | 7251-4PG-300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Circuit Board, Solder | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Weathertight | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Automotive, Communication Systems, Instrumentation | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.64000 | ¥73.64 |
10 | ¥65.24300 | ¥652.43 |
25 | ¥62.73280 | ¥1,568.32 |
50 | ¥60.22540 | ¥3,011.27 |
100 | ¥58.90530 | ¥5,890.53 |