6293 | |
---|---|
DigiKey Part Number | SC2026-ND |
Manufacturer | |
Manufacturer Product Number | 6293 |
Description | CONN FLANGE GASKET BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Flange Gasket Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conxall/Switchcraft | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Flange Gasket | |
For Use With/Related Products | Mini-Con-X® Receptacle | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | Black | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.54800 | ¥45.48 |
25 | ¥4.15880 | ¥103.97 |
50 | ¥3.91540 | ¥195.77 |
100 | ¥3.75230 | ¥375.23 |
300 | ¥3.42583 | ¥1,027.75 |
500 | ¥3.26262 | ¥1,631.31 |
1,000 | ¥2.69170 | ¥2,691.70 |
2,500 | ¥2.44695 | ¥6,117.38 |