680-SMG | |
---|---|
DigiKey Part Number | SC3393-ND |
Manufacturer | |
Manufacturer Product Number | 680-SMG |
Description | CONTACT SOCKET SZ 16 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conxall/Switchcraft | |
Series | - | |
Packaging | - | |
Part Status | Active | |
Type | - | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥12.27400 | ¥122.74 |
25 | ¥11.75320 | ¥293.83 |
50 | ¥11.49200 | ¥574.60 |
100 | ¥10.96990 | ¥1,096.99 |
300 | ¥9.92537 | ¥2,977.61 |
500 | ¥9.14178 | ¥4,570.89 |
1,000 | ¥7.83585 | ¥7,835.85 |
2,500 | ¥7.31346 | ¥18,283.65 |