586-SG | |
---|---|
DigiKey Part Number | SC3461-ND |
Manufacturer | |
Manufacturer Product Number | 586-SG |
Description | CONTACT SOCKET SZ 20 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conxall/Switchcraft | |
Series | - | |
Packaging | - | |
Part Status | Active | |
Type | - | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥9.93400 | ¥99.34 |
25 | ¥9.51360 | ¥237.84 |
50 | ¥9.30340 | ¥465.17 |
100 | ¥8.88050 | ¥888.05 |
300 | ¥8.03493 | ¥2,410.48 |
500 | ¥7.40048 | ¥3,700.24 |
1,000 | ¥6.34331 | ¥6,343.31 |
2,500 | ¥5.92042 | ¥14,801.05 |