2388.0 | |
---|---|
DigiKey Part Number | 2080-2388.0-ND |
Manufacturer | |
Manufacturer Product Number | 2388.0 |
Description | H 6,0/15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Silver (Non-Insulated) Wire Ferrule Connector DIN 10 AWG (6.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 10 AWG (6.00mm²) | |
Length - Overall | 15.00mm | |
Length - Pin | 15.00mm | |
Color | Silver (Non-Insulated) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.68300 | ¥16.83 |
25 | ¥1.49080 | ¥37.27 |
50 | ¥1.39240 | ¥69.62 |
100 | ¥1.29390 | ¥129.39 |
250 | ¥1.14412 | ¥286.03 |
500 | ¥1.09454 | ¥547.27 |
1,000 | ¥0.89553 | ¥895.53 |
2,500 | ¥0.82092 | ¥2,052.30 |