MST 2A 400V | |
---|---|
DigiKey Part Number | 4598-MST2A400VCT-ND - Cut Tape (CT) 4598-MST2A400VTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MST 2A 400V |
Description | MICRO FUSE, RADIAL, SLOW BLOW, 2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2A 400 VAC Fuse Board Mount Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conquer | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 400 VAC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 100A | |
Package / Case | Radial, Box | |
Size / Dimension | 0.329" L x 0.169" W x 0.303" H (8.35mm x 4.30mm x 7.70mm) | |
Melting I²t | 36.0 | |
DC Cold Resistance | 0.0316 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.58000 | ¥8.58 |
5 | ¥8.31200 | ¥41.56 |
10 | ¥7.76700 | ¥77.67 |
50 | ¥6.42980 | ¥321.49 |
100 | ¥5.35820 | ¥535.82 |
250 | ¥5.22468 | ¥1,306.17 |
500 | ¥4.42082 | ¥2,210.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.29319 | ¥4,293.19 |
2,000 | ¥3.96187 | ¥7,923.74 |
3,000 | ¥3.77906 | ¥11,337.18 |
5,000 | ¥3.55972 | ¥17,798.60 |
7,000 | ¥3.42159 | ¥23,951.13 |
10,000 | ¥3.31593 | ¥33,159.30 |