MST 10A 400V | |
---|---|
DigiKey Part Number | 4598-MST10A400VCT-ND - Cut Tape (CT) 4598-MST10A400VTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MST 10A 400V |
Description | MICRO FUSE, RADIAL, SLOW BLOW, 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10A 400 VAC Fuse Board Mount Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conquer | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 400 VAC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 100A | |
Package / Case | Radial, Box | |
Size / Dimension | 0.329" L x 0.169" W x 0.303" H (8.35mm x 4.30mm x 7.70mm) | |
Melting I²t | 400.0 | |
DC Cold Resistance | 0.0034 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.14000 | ¥13.14 |
5 | ¥12.74600 | ¥63.73 |
10 | ¥11.91400 | ¥119.14 |
50 | ¥9.86200 | ¥493.10 |
100 | ¥8.21830 | ¥821.83 |
250 | ¥8.01292 | ¥2,003.23 |
500 | ¥6.78024 | ¥3,390.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.33540 | ¥6,335.40 |
2,000 | ¥5.84498 | ¥11,689.96 |
3,000 | ¥5.57440 | ¥16,723.20 |
5,000 | ¥5.24966 | ¥26,248.30 |
7,000 | ¥5.08562 | ¥35,599.34 |