ES-U-3001-MB | |
---|---|
DigiKey Part Number | 3477-ES-U-3001-MB-ND |
Manufacturer | |
Manufacturer Product Number | ES-U-3001-MB |
Description | USB TO 1-PORT , METAL, RACK MOUN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Connective Peripherals Pte Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB-A 1.1 | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male | |
Interface | RS-232, RS-422, RS-485 | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | USB Cable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥952.09000 | ¥952.09 |
10 | ¥741.65700 | ¥7,416.57 |
25 | ¥675.12160 | ¥16,878.04 |
50 | ¥630.28640 | ¥31,514.32 |
100 | ¥589.71520 | ¥58,971.52 |