ES-R-2001B-M | |
---|---|
DigiKey Part Number | 3477-ES-R-2001B-M-ND |
Manufacturer | |
Manufacturer Product Number | ES-R-2001B-M |
Description | TO 1-PORT , METAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Connective Peripherals Pte Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Converter, RS-232 to RS-422/485 | |
Convert From (Adapter End) | D-Sub 09 Pos (DB9) Female | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male, Terminal Block | |
Interface | RS-422, RS-485 | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | Power Adapter |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,060.05000 | ¥1,060.05 |
10 | ¥972.73900 | ¥9,727.39 |
25 | ¥935.32680 | ¥23,383.17 |
50 | ¥904.14900 | ¥45,207.45 |